NXP

NXP Freedom Platform for Kinetis K66, K65, and K26

Low cost development platform for Kinetis K66, K65, and K26 MCUs. Featuring a Kinetis K66 series microcontroller, built on the ARM® Cortex® -M4 core, offering IEEE® 1588 Ethernet and full and highspeed USB 2.0 On-The-Go, 2MB of Flash, 256KB RAM, accelerometer and magnetometer.

  • Low cost Kinetis K66 MCU Platform
  • Ethernet connectivity
  • On-board audio functionality
  • OpenSDAv2.1 debug interface
  • Optional header for add-on RF module
NXP Freedom Platform for Kinetis K66, K65, and K26

Product Description

The FRDM-K66F is a low cost development platform for Kinetis K66, K65, and K26 MCUs. Featuring a Kinetis K66 series microcontroller, built on the ARM® Cortex® -M4 core, offering IEEE® 1588 Ethernet and full and highspeed USB 2.0 On-The-Go, 2MB of Flash, 256KB RAM, accelerometer and magnetometer.

Audio features such as audio codec, digital MEMS microphone, auxiliary audio input jack, headset/analog microphone jack and two inputs for additional analog microphones.

Peripherals enable rapid prototyping, including a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, dual role high-speed USB interface with Micro-B USB connector, a microSD card slot, and connectivity using onboard Ethernet port and headers for use with Bluetooth® and 2.4 GHz radio add-on modules

OpenSDA v2.1, the NXP open source hardware embedded serial and debug adapter running an open source bootloader, offers options for serial communication, flash programming, and run-control debugging

Ardruino R3TM compatible

Ardruino™ R3 compatible I/O connectors

Flexible power supply option

OpenSDAv2.1 USB, K66F USB, External Source

Accelerometer & Magnetometer

Gyroscope (FXAS21002)

Product Series
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
FRDM-K66F
FRDM-K66F - Development Board, Kinetis® K66, K65, and K26 MCU's, High Speed USB Interface, Audio Features

2518093

NXP - Development Board, Kinetis® K66, K65, and K26 MCU's, High Speed USB Interface, Audio Features

DEV BOARD; Silicon Manufacturer:NXP; No. of Bits:-; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:-; Kit Contents:FRDM-K66F Freedom Development Board, Quick Reference Card & USB A to Micro-B Cable; Product Range:-; SVHC:No S

56 in stock

+ Check Stock & Lead Times

2 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

54 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 20 will be available for delivery on 14-Jul-2018
  • More stock available week commencing 31/12/18

    Each

    1+ £50.99

    Add
    Min: 1 Mult: 1
    IBM-MBED IOT STARTER KIT
    IBM-MBED IOT STARTER KIT - Development Kit, MK64FN1M0VLL12 IoT Mbed MCU, 128 x 32 Graphics LCD, 5 Way Joystick, Speaker

    2468176

    ARM - Development Kit, MK64FN1M0VLL12 IoT Mbed MCU, 128 x 32 Graphics LCD, 5 Way Joystick, Speaker

    DEV BOARD, ETHERNET IOT; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:Kinetis - K60; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK64FN1M0VLL12; Kit Contents:mbed Enabled Dev Board MK64FN1M0VLL12, Appli

    3 in stock

    + Check Stock & Lead Times

    3 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    Each

    Available until stock is exhausted

    1+ £47.81

    Add
    Min: 1 Mult: 1
    FRDM-K64F
    FRDM-K64F - Development Board, MK64FN1M0VLL12 Ethernet/USB, Accelerometer & Magnetometer

    2406741

    NXP - Development Board, MK64FN1M0VLL12 Ethernet/USB, Accelerometer & Magnetometer

    DEV BOARD, ETHERNET/USB; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:Kinetis - K60; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK64FN1M0VLL12; Kit Contents:Dev Board MK64FN1M0VLL12; Product Range:-; S

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 34 will be available for delivery on 22-Dec-2018
  • 50 will be available for delivery on 14-Jan-2019
  • 50 will be available for delivery on 13-Feb-2019
  • 50 will be available for delivery on 20-Feb-2019
  • 50 will be available for delivery on 27-Feb-2019
  • 500 will be available for delivery on 07-Apr-2019
  • 70 will be available for delivery on 18-Apr-2019
  • 50 will be available for delivery on 20-Apr-2019
  • More stock available week commencing 22/04/19 Contact me when back in stock

    Each

    1+ £29.48

    Add
    Min: 1 Mult: 1

    Related SKUs
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
    MK66FN2M0VMD18
    MK66FN2M0VMD18 - ARM Microcontroller, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers

    2484260

    NXP - ARM Microcontroller, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers

    MCU, 32BIT, CORTEX-M4F, 180MHZ, MAPBGA; Product Range:Kinetis K Family K6x Series Microcontrollers; Architecture:ARM Cortex-M4F; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:2MB; RAM Memory Size:256KB; No. of Pins:144Pins; MCU Case Style:MAPB

    458 in stock

    + Check Stock & Lead Times

    458 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 480 will be available for delivery on 15-Jul-2018
  • More stock available week commencing 15/04/19

    Each

    1+ £14.58 10+ £13.21 25+ £11.97 50+ £11.46 100+ £10.94

    Add
    Min: 1 Mult: 1
    MK66FN2M0VLQ18
    MK66FN2M0VLQ18 - ARM Microcontroller, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers

    2484261

    NXP - ARM Microcontroller, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers

    MCU, 32BIT, CORTEX-M4F, 180MHZ, LQFP-144; Product Range:Kinetis K Family K6x Series Microcontrollers; Architecture:ARM Cortex-M4F; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:2MB; RAM Memory Size:256KB; No. of Pins:144Pins; MCU Case Style:LQ

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 159 will be available for delivery on 15-Jul-2018
  • 240 will be available for delivery on 23-Aug-2018
  • 300 will be available for delivery on 07-Jan-2019
  • More stock available week commencing 01/04/19 Contact me when back in stock

    Each

    1+ £15.62 10+ £14.30 25+ £13.10 50+ £11.90 100+ £10.87

    Add
    Min: 1 Mult: 1
    CWA-BASIC-NL
    CWA-BASIC-NL - CodeWarrior, ColdFire, Node Locked, Basic Edition, MQX, Quadros RTXC, ThreadX, Windows, 1 Licence

    1750488

    NXP - CodeWarrior, ColdFire, Node Locked, Basic Edition, MQX, Quadros RTXC, ThreadX, Windows, 1 Licence

    SOFTWARE, CODE WARRIOR, BASIC; Core Architecture:ColdFire; Supported Families:56800E, Coldfire, HCS08, HCS12; Software Edition:Basic; Licence Type:Node Locked; No. of User Licences:1; Supported Hosts:MQX, Quadros RTXC, ThreadX, Windows; Product Range:-;

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 16/07/18 Contact me when back in stock

    Each

    1+ £301.74

    Add
    Min: 1 Mult: 1