Low

NORBAR  13010  Torque, Adjustable, 0.375" Drive, 307mm Length, 8N-m to 60N-m

NORBAR 13010
Manufacturer:
NORBAR NORBAR
Manufacturer Part No:
13010
Order Code:
7228909
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Torque Tool Style:
Adjustable
Torque Range ft-lb:
5ft-lb to 45ft-lb
Torque Range N-m:
8N-m to 60N-m
Drive Size - Metric:
-
Drive Size - Imperial:
0.375"
Overall Length:
307mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82041200
Weight (kg):
.92

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.