Low

NMB LIGHTING  CLSD001A  LED DRIVER, AC-DC, 750mA, 42V

NMB LIGHTING CLSD001A
Technical Data Sheet (312.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Input Voltage Min:
90V
Input Voltage Max:
277V
Output Power Max:
20W
Output Current:
750mA
Output Voltage Max:
42V
LED Driver Mode:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.464479

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.