Low

NKK SWITCHES  S302F  SWITCH, TOGGLE, SPDT, 20A, 250VAC

NKK SWITCHES S302F
Manufacturer Part No:
S302F
Order Code:
2376016
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Illumination:
Non Illuminated
Switch Operation:
On-None-On
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
20A
Contact Voltage AC Nom:
250V
Switch Terminals:
Quick Connect
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85365080
Weight (kg):
.033385

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.