Low

M2028SD3W01 - 

SWITCH, TOGGLE, DPDT, 6A, 125VAC

M2028SD3W01 - SWITCH, TOGGLE, DPDT, 6A, 125VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M2028SD3W01
Order Code:
2375818
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
(On)-Off-(On)
:
-
:
Panel
:
6A
:
125V
:
Solder
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
35 in stock

Each

1+ £11.56 25+ £10.60 50+ £9.91 100+ £9.50 More Less

548 in stock

Each

1+ £6.20 10+ £6.04 25+ £5.38 150+ £4.81 250+ £4.24 More Less

E-SWITCH

TOGGLE SWITCH, DPDT, 5A, 120VAC, 28VDC

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £3.08 10+ £2.95 25+ £2.81 50+ £2.70 100+ £2.63 250+ £2.57 500+ £2.50 More Less

Related Searches

 

4 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 15/10/18
£5.74 £ 5.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.74
10 + £5.46
25 + £5.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.