Low

M2023ES1G01 - 

SWITCH, TOGGLE, DPDT, 0.1A, 28VAC

M2023ES1G01 - SWITCH, TOGGLE, DPDT, 0.1A, 28VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M2023ES1G01
Order Code:
2375774
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
On-Off-On
:
-
:
Panel
:
100mA
:
28V
:
Solder
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
39 in stock

Each

1+ £3.65 5+ £3.61 10+ £3.55

E-SWITCH

TOGGLE SWITCH, DPDT, 5A, 120VAC, 28VDC

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £2.89 10+ £2.78 25+ £2.64 50+ £2.53 100+ £2.47 250+ £2.41 500+ £2.34 More Less

124 in stock

Each

1+ £5.85 10+ £5.55 25+ £5.12 150+ £4.50 250+ £3.87 More Less

561 in stock

Each

1+ £6.06 10+ £5.61 25+ £5.00 150+ £4.47 250+ £3.94 More Less

Related Searches

 

14 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 03/12/18
£5.67 £ 5.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.67
10 + £5.39
25 + £5.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.