Low

NKK SWITCHES  M2011B2B3W01  SWITCH, TOGGLE, SPST, 6A, 125VAC

NKK SWITCHES M2011B2B3W01
Technical Data Sheet (1.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST
Illumination:
Non Illuminated
Switch Operation:
On-None-Off
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
6A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Y-Ex
Tariff No:
85365080
Weight (kg):
.007239

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.