NEXPERIA
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
About NEXPERIA


Nexperia
About Nexperia

element14 community

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

element14 community

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at 03447 11 11 11 or send us your requirements online.

Request a
Quote today
Introducing: Nexperia. Efficiency wins.

Nexperia is a dedicated global leader in Discretes, Logic and MOSFETs devices. This new company became independent at the beginning of 2017.
Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. The company’s extensive portfolio meets the stringent standards set by the Automotive industry. And industry-leading small packages, produced in their own manufacturing facilities, combine power and thermal efficiency with best-in-class quality levels.
Built on over half a century of expertise, Nexperia has 11,000 employees across Asia, Europe and the U.S. supporting customers globally.

Featured Products

CFP15_SOT1289
Maximum Efficiency General Application (MEGA) Schottky barrier rectifier
  • Average forward current: IF(AV) ≤ 8 A
  • Reverse voltage: VR ≤ 100 V
  • Low leakage current due to high Schottky barrier technology
  • Low forward voltage
  • AEC-Q101 qualified
Buy Now
3M Connectors
60V N-channel Trench MOSFET
  • Logic level compatible
  • Very fast switching
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection > 2 kV HBM
  • AEC-Q101 qualified
Buy Now
3M Tapes & Adhesives
NextPowerS3 N-channel MOSFET

Logic level gate drive N-channel enhancement mode MOSFET in LFPAK56 package.

  • Superfast switching with soft-recovery
  • Low spiking and ringing for low EMI designs
  • Optimised for 4.5 V gate drive
  • Low parasitic inductance and resistance
Buy Now

Product Listing


Semiconductors - Discretes

Show All Products 6,943

New Products


Semiconductors - Discretes

Show All Products 24