NEXANS  RG142  Coaxial Cable, Brown, 0.94 mm², 1 x 0.94mm

NEXANS RG142

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1491569
  • Manufacturer Part No RG142

Product Information


  • Jacket Colour Brown
  • Wire Gauge -
  • Conductor Area CSA 0.94mm²
  • No. of Max Strands x Strand Size 1 x 0.94mm
  • Reel Length (Imperial) -
  • Reel Length (Metric) -
  • Jacket Material FEP
  • Conductor Material SPCCS (Silver Plated Copper Coated Steel)
  • External Diameter 4.95mm
  • Coaxial Cable Type RG142
  • Impedance 50ohm
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability: No Longer Stocked


Alternatives

  • 2064894 - Coaxial Cable, Brown, 328 ft, 100 m
 
 
Low

Legislation and Environmental


  • Country of Origin: France

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85444995
  • Weight (kg): .033
Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
2064894
RG142

RG142

PRO POWER

Coaxial Cable, Brown, 328 ft, 100 m

Availability:​ 40   in stock

Price for: Reel of 1

1+ £421.54 5+ £393.04 10+ £379.38

Buy

see cut-off times

  • 1 will be available for delivery on 01-Jun-2016
  • More stock available week commencing 19/09/16

    Customers Also Bought