Low

EB2-12NU - 

Signal Relay, 12 VDC, DPDT, 1 A, SMD, Non Latching, EB2 Series

EB2-12NU - Signal Relay, 12 VDC, DPDT, 1 A, SMD, Non Latching, EB2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EB2-12NU
Order Code:
1094034
Product Range
EB2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12VDC
:
DPDT
:
1A
:
SMD
:
Non Latching
:
EB2 Series
:
250V
:
Solder
:
220V
:
Silver Alloy
:
1.028kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EB2-12NU is a Miniature Signal Relay with DPDT silver alloy with gold alloy overlay contacts, non-latching coil, standard lead type and solder surface-mount terminals. This EB2-series relay features compact, thin and lightweight. Low power consumption and low magnetic interference.
  • Line-up in low profile type
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Communications & Networking, Test & Measurement

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
643 in stock

Each

1+ £2.98 25+ £1.67 50+ £1.49 250+ £1.25 500+ £1.12 More Less

Related Searches

 

No Longer Manufactured

Alternatives Available

2766140 - Signal Relay, 12 V, DPDT, 1 A, SMD, Non Latching, EB2 Series

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.