Low

LP2950ACZ-3.3/NOPB - 

Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 3.3V/100mA out, TO-92-3

LP2950ACZ-3.3/NOPB - Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 3.3V/100mA out, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2950ACZ-3.3/NOPB
Order Code:
1652319
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2950ACZ-3.3/NOPB is a fixed Micropower Voltage Regulator with very low quiescent current and very low dropout voltage. This regulator ideally suited for use in battery-powered systems. Careful design of the regulator has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical.), extremely good load and line regulation and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 3.3V output.
  • High accuracy output voltage
  • Extremely low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
-
:
30V
:
3.3V
:
-
:
-
:
100mA
:
380mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
3.3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1800+ £0.273 3600+ £0.27 5400+ £0.267

Awaiting Delivery (Available for backorder to lead times shown)

Each

5+ £0.202 50+ £0.198 100+ £0.192 250+ £0.19 500+ £0.187 1000+ £0.126 5000+ £0.119 10000+ £0.112 More Less

Associated Products

Compare Selected

Related Searches

 

3,328 In stock

1,647 in stock for next day delivery (Liege stock)

1,681 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.671 £ 0.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.671
50 + £0.587
100 + £0.451
250 + £0.416
500 + £0.381
1000 + £0.302
2500 + £0.278
5000 + £0.272
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.