2013/06/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - LM555CN - IC, TIMER, 555, DIP8

TEXAS INSTRUMENTSLM555CN
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
9488235
Manufacturer Part No:
LM555CN

Technical Data Sheet (401.29KB) EN
Technical Data Sheet (401.29KB) EN

Product Information
  • IC, TIMER, 555, DIP8
  • Operating Mode: Astable, Monostable
  • No. of Timers: 1
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 16V
  • Digital IC Case Style: DIP
  • No. of Pins: 8
  • Clock External Input: No
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • MSL: (Not Applicable)
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 555
  • Device Marking: LM555CN
  • IC Generic Number: 555
  • IC Temperature Range: Commercial
  • Logic Function Number: 555
  • No. of Channels: 1
  • Operating Temperature Range: 0°C to +70°C
  • Package / Case: DIP
  • Supply Voltage Range: 4.5V to 16V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

570 / UK1

Availability

2,159 in stock for next working day delivery (UK stock)
1,635 in stock for next working day delivery (EU stock)
see cut-off times
2159 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1635 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.46  

  1. Qty

Price

Qty List Price
1  - 9 £0.46
10  - 99 £0.44
100  - 249 £0.42
250  - 499 £0.41
500+  £0.39
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
NE555P

TEXAS INSTRUMENTS

TIMER SINGLE PRECISION,DIP8 ,0.5MHZ

Operating Mode:Astable, Monostable; No. of Timers:1; Frequency:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V;

11531 in stock
cut-off times
7350 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
4181 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.165
10+
£0.114
100+
£0.067
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
2227MC-08-03-18-F1

MULTICOMP

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

27142 in stock
cut-off times
27142 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.41
50+
£0.37
200+
£0.36
500+
£0.35
D2608-42

HARWIN

SOCKET IC, SOLDERLESS, 8WAY

Connector Type:DIP; Series:D26; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

572 in stock
cut-off times
197 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
375 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.97
100+
£0.64
250+
£0.51
500+
£0.46
more...
ES896BE

ITW CHEMTRONICS

FLUX REMOVER, BRUSH, 200ML

Cleaner Type:Flux Remover; Series:Flux Off; Cleaner Applications:Electrical; Dispensing Method:Aerosol; SVHC:No SVHC (19-Dec-2012);

408 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
140 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
268 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£7.39
12+
£6.99
D00349

DURATOOL

TWEEZER SET, SA, 5PCS

Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (19-Dec-2012);

132 in stock
cut-off times
56 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
76 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£32.40
5+
£32.05
10+
£30.86
2006905-M

MULTICORE (SOLDER)

SOLDER PASTE, MP200, 500G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:500g; SVHC:No SVHC (19-Dec-2012); Flux Type:Muticore MP200;

15 in stock
cut-off times
15 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£87.60
10+
£78.85
SMA10SL

ELECTROLUBE

ADHESIVE, SYRINGE, 10ML, SMD

Dispensing Method:Syringe; Chemical Colour:Red; SVHC:No SVHC (19-Dec-2012); Volume:10ml; Cure Time Max:30min;

172 in stock
cut-off times
104 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
68 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£17.15
5+
£13.51
10+
£12.63
20+
£12.10
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Timers, Oscillators & Pulse Generators) OR (LM555CN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
£0.41
1 Each
£0.97
ITW CHEMTRONICS ES896BE
1 Each
£7.39

Similar Products

TEXAS INSTRUMENTS NE555P
1 Each
£0.165