2013/05/24

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - LM3914N-1 - LED BAR GRAPH DRIVER, 3914, DIP18

TEXAS INSTRUMENTSLM3914N-1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
9486500
Manufacturer Part No:
LM3914N-1

Technical Data Sheet (812.87KB) EN
Technical Data Sheet (812.87KB) EN

Product Information
  • LED BAR GRAPH DRIVER, 3914, DIP18
  • Topology: -
  • No. of Outputs: 10
  • Output Current: 30mA
  • Output Voltage: 1.34V
  • Driver Case Style: DIP
  • Input Voltage Min: 1.2V
  • Input Voltage Max: 12V
  • Dimming Control Type: Analogue
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 3914
  • Character Type: Bargraph
  • Device Marking: LM3914N-1
  • Device Type: LED
  • IC Generic Number: 3914
  • IC Temperature Range: Commercial
  • Input Voltage: 1.2V to 12V
  • Interface Type: Common Anode
  • LED Display Type: Dot / Bar
  • LED Driver Application: Bar Graph Meter, Expanded Scale Meter
  • Logic Function Number: 3914
  • No. of Pins: 18
  • No. of Segments: 10
  • Operating Temperature Range: 0°C to +70°C
  • Output Voltage Max: 1.34V
  • Package / Case: DIP
  • Supply Voltage Max: 25V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

443 / UK1

Availability

1,371 in stock for next working day delivery (UK stock)
1,440 in stock for next working day delivery (EU stock)
see cut-off times
1371 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1440 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.63  

  1. Qty

Price

Qty List Price
1  - 9 £1.63
10  - 99 £1.43
100+  £1.19
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
LM3914N-1/HALF

TEXAS INSTRUMENTS

LED BAR GRAPH DRIVER, 3914, DIP18

No. of Outputs:1; Output Current:10mA; Output Voltage:1.28V; Driver Case Style:DIP; Input Voltage Min:3V;

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
LM3914N-1

TEXAS INSTRUMENTS

IC, LED BAR GRAPH DRIVER, TUBE20

Topology:-; No. of Outputs:10; Output Current:30mA; Output Voltage:1.34V; Driver Case Style:DIP;

111 in stock
cut-off times
70 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
41 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: Tube of 20
1+
£18.08
5+
£13.23
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
HLMP-6500-F0011

AVAGO TECHNOLOGIES

LED, SMD, SUBMIN, GREEN

Bulb Size:1.9mm; LED Colour:Green; Luminous Intensity:7mcd; Viewing Angle:90°; Forward Current If:30mA;

4369 in stock
cut-off times
4369 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.53
25+
£0.44
100+
£0.38
250+
£0.34
more...
BON102

BONKOTE

FLUX, PEN, 7ML

Applicator Type:Flux; SVHC:No SVHC (19-Dec-2012); Accessory Type:Applicator Pen; For Use With:PCBs; Tip / Nozzle Size:4.3mm, Tapers to a Point;

551 in stock
cut-off times
395 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
156 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£14.36
5+
£13.51
10+
£12.55
20+
£11.16
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, 99.3/0.7, 227 DEG, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g;

105 in stock
cut-off times
34 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
71 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Reel
1+
£39.52
10+
£35.57
744724

WURTH ELEKTRONIK

DESIGN-KIT SMD CHOKESFOR NAT.SEMI

Kit Contents:180-Pcs of 35 Values 4.7µH to 100µH 6 Sizes SMD Power Inductors; SVHC:No SVHC (18-Jun-2012); Range of Inductor Values:4.7µH to 100µH;

Short Lead Time Price
For: 1 Kit
1+
£106.88
Contact Me When In Stock
2227MC-18-03-08-F1

MULTICOMP

SOCKET IC, DIL, 0.3", 18WAY

Connector Type:DIP; Series:2227MC; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

5520 in stock
cut-off times
4411 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1109 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.74
50+
£0.68
200+
£0.63
500+
£0.60
LGT670-L1M2-1

OSRAM

LED, SMD, GREEN

Bulb Size:2.4mm; LED Colour:Green; Luminous Intensity:28mcd; Viewing Angle:120°; Forward Current If:10mA;

7291 in stock
cut-off times
7291 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.26
25+
£0.20
100+
£0.175
250+
£0.152
more...
CCC200DB

ELECTROLUBE

CONTACT CLEANER, 200G/146ML

Cleaner Type:Electrical, Electronics; Dispensing Method:Can; Weight:200g; SVHC:No SVHC (19-Dec-2012); Volume:146ml;

16 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
16 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£21.00
12+
£19.34
LM1-EPG1-11-N2-00001

CREE

LED, PLCC4, GREEN

LED Colour:Green; Luminous Intensity:1.1cd; Viewing Angle:120°; Forward Current If:30mA; Forward Voltage:3.6V;

426 in stock
cut-off times
426 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.55
25+
£0.51
100+
£0.47
250+
£0.41
more...
DIL 20 SMD M

FISCHER ELEKTRONIK

SOCKET, SMD, DIL-20

Connector Type:DIP; Series:DIL SMD; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

130 in stock
cut-off times
22 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
108 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.68
10+
£1.35
25+
£1.14
50+
£1.01
more...
LYP47F-U2AB-36-1

OSRAM

LED, POINTLED YELLOW

Bulb Size:2mm; LED Colour:Yellow; Luminous Intensity:1.8cd; Viewing Angle:120°; Forward Current If:30mA;

5625 in stock
cut-off times
5625 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.23
25+
£0.18
100+
£0.174
250+
£0.17
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (LED Drivers) OR (LM3914N-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

AVAGO TECHNOLOGIES HLMP-6500-F0011
1 Each
£0.53
BONKOTE BON102
1 Each
£14.36
MULTICORE (SOLDER) 1399075-M
1 Reel
£39.52

Similar Products

TEXAS INSTRUMENTS LM3914N-1/HALF
1 Each
£1.07
TEXAS INSTRUMENTS LM3914N-1
Tube of 20
£18.08