Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Order Code:
- 9487638
- Manufacturer Part No:
- LM2903N
-
- Technical Data Sheet (442.07KB) EN
- IC, COMPARATOR DUAL, 2903, DIP8
- Comparator Type: Precision
- No. of Comparators: 2
- Response Time: 1.5µs
- Supply Voltage Range: 2V to 36V, ± 1V to ± 18V
- Amplifier Case Style: DIP
- No. of Pins: 8
- IC Output Type: CMOS, DTL, ECL, MOS, TTL
- Output Compatibility: CMOS, DTL, ECL, MOS, TTL
- Supply Current: 1mA
- Operating Temperature Min: -40°C
- Operating Temperature Max: 85°C
- MSL: (Not Applicable)
- SVHC: No SVHC (19-Dec-2012)
- Base Number: 2903
- Comparator Features: Dual Low Power
- IC Generic Number: 2903
- Logic Function Number: 2903
- Operating Temperature Range: -40°C to +85°C
- Package / Case: DIP
- Supply Voltage Max: 36V
- Supply Voltage Min: 2V
Catalogue Page:
425 / UK1Availability
2,290 in stock for next working day delivery (EU stock)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Price
| Qty | List Price |
|---|---|
| 1 - 9 | £0.62 |
| 10 - 99 | £0.55 |
| 100 - 249 | £0.48 |
| 250 - 499 | £0.39 |
| 500+ | £0.37 |
|
|
- RoHS: Yes
- Weight (kg): 0.000001
- Tariff No.: 85423990
-
Country of Origin:
GB
United Kingdom
Country in which last significant manufacturing process was carried out



