Product Information
Alternatives for ADC108S052CIMT/NOPB .
1 Product Found
Product Overview
The ADC108S052CIMT/NOPB is a 8-channel 10-bit CMOS Analog-to-digital Converter (ADC) specified for conversion throughput rates of 200 to 500kSPS. The low-power converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards such as SPI, QSPI, MICROWIRE and many common DSP serial interfaces. The ADC may be operated with independent analog and digital supplies. The analog supply can range from 2.7 to 5.25V and the digital supply can range from 2.7V to VA. The power-down feature reduces the power consumption to 0.09µW using a 3V supply and 0.3µW using a 5V supply.
- Variable power management
- Independent analog and digital supplies
- Green product and no Sb/Br
Applications
Automotive, Aerospace, Defence, Military, Portable Devices, Medical, Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
10bit
Single Ended
Single
5.25V
16Pins
105°C
-
No SVHC (17-Dec-2015)
500kSPS
Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
Octal 10-Bit SAR ADCs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate