Low

MYRRA  45017  Isolation Transformer, UI 30 x 5.5, 3 VA, 2 x 115V, 1 x 230V, 2 x 18V, 83 mA

MYRRA 45017
Manufacturer:
MYRRA MYRRA
Manufacturer Part No:
45017
Order Code:
1777929
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Rating:
3VA
Isolation Transformer Primary Voltages:
2 x 115V, 1 x 230V
Secondary Voltages:
2 x 18V
Current Rating:
83mA
Plug Type:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
.125

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.