Low

MURATA  LXES15AAA1-017  ESD Protection Device, SMD, 2 Pins, 15 V

MURATA LXES15AAA1-017
Technical Data Sheet (198.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LXES15AAA1-017 is a bidirectional ESD Protection Device ultra-low capacitance device.
  • Protection for the IEC61000-4-2(ESD) ±15kV(air), ±15kV(contact)
  • No distortion
  • -40 to 85°C Operating temperature range

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
SMD
No. of Pins:
2Pins
Operating Voltage:
15V
Power Dissipation Pd:
-
Packaging:
Cut Tape
Product Range:
LXES1 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444920
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.