Low

GRM32ER7YA106KA12L - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 35 V, ± 10%, X7R, GRM Series

GRM32ER7YA106KA12L - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 35 V, ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM32ER7YA106KA12L
Order Code:
1735537RL
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
10µF
:
35V
:
± 10%
:
X7R
:
GRM Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Reel in 1000/reel:2666606 Check stock
Cut Tape :1735537 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

19,081 will be available for delivery on 02-May-2018

50,000 will be available for delivery on 13-Jun-2018

39,000 will be available for delivery on 29-Aug-2018

More stock available week commencing 18/02/19

Contact me when back in stock

£0.61 £ 0.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + £1.95
50 + £0.723
100 + £0.61
250 + £0.465
500 + £0.375
Also available on  Reel  in 1000/reel: 2666606
 
Check stock location (important)
 
Check stock and lead times

8,000 will be available for delivery on 28-Feb-2018

3,000 will be available for delivery on 29-Aug-2018

40,000 will be available for delivery on 13-Feb-2019

More stock available week commencing 18/02/19
Quantity List Price
1000 + £0.315
5000 + £0.271
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1735537) x 0.61 = £91.50
Total Price: £91.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 1735537RL) x 0.61 = £91.50
Total Price: £91.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1735537
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.