Low

GRM32ER71H475KA88L - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 4.7 µF, 50 V, ± 10%, X7R, GRM Series

GRM32ER71H475KA88L - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 4.7 µF, 50 V, ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM32ER71H475KA88L
Order Code:
1828841
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
4.7µF
:
50V
:
± 10%
:
X7R
:
GRM Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1000+ £0.255 5000+ £0.221 10000+ £0.217

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £1.22 50+ £0.508 100+ £0.436 250+ £0.339 more…

AVX

CAP, MLCC, AEC-Q200, 4.7UF, 50V, 1210

600 in stock

Each (Supplied on Cut Tape)

1+ £1.67 10+ £1.26 25+ £0.843 50+ £0.632 more…

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1828841RL Check stock
Reel in 1000/reel:2696021 Check stock

591 In stock

591 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£0.793 £ 0.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.793
50 + £0.455
100 + £0.379
250 + £0.328
500 + £0.284
Also available on  Reel  in 1000/reel: 2696021

7,000  In stock

 
Check stock location (important)

7,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

10,000 will be available for delivery on 27-Jan-2018

6,000 will be available for delivery on 02-May-2018

25,000 will be available for delivery on 12-Sep-2018

More stock available week commencing 14/01/19
Quantity List Price
1000 + £0.244
5000 + £0.239
10000 + £0.234
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1828841) x 0.793 = £0.793
Total Price: £0.793
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.