GRM31CR72A105KA01L - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 100 V, ± 10%, X7R, GRM Series

GRM31CR72A105KA01L - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 100 V, ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
GRM Series
Technical Datasheet:
See all Technical Docs

Product Information

1206 [3216 Metric]
± 10%
GRM Series
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values


Consumer Electronics, Portable Devices, Power Management, Industrial


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2000+ £0.12 10000+ £0.105

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1735543RL Check stock
Reel in 2000/reel:2666590 Check stock

445 In stock

445 in stock for next day delivery (Liege stock)

see cut-off times
Check stock and lead times
More stock available week commencing 11/03/19
£0.591 £ 0.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.591
50 + £0.323
250 + £0.222
500 + £0.169
1000 + £0.136
Also available on  Reel  in 2000/reel: 2666590
Check stock location (important)
Check stock and lead times

40,000 will be available for delivery on 07-Nov-2018

202,000 will be available for delivery on 05-Dec-2018

More stock available week commencing 11/03/19
Quantity List Price
2000 + £0.114
10000 + £0.0986
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1735543) x 0.591 = £2.955
Total Price: £2.955
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.