Low

GRM31CR61A476ME15L - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 47 µF, 10 V, ± 20%, X5R, GRM Series

GRM31CR61A476ME15L - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 47 µF, 10 V, ± 20%, X5R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM31CR61A476ME15L
Order Code:
1797008RL
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
47µF
:
10V
:
± 20%
:
X5R
:
GRM Series
:
Cut Tape
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1797008 Check stock
Reel in 2000/reel:2695986 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

18,550 will be available for delivery on 14-Mar-2018

148,000 will be available for delivery on 08-Aug-2018

30,000 will be available for delivery on 12-Sep-2018

50,000 will be available for delivery on 13-Sep-2018

148,000 will be available for delivery on 07-Nov-2018

58,000 will be available for delivery on 28-Nov-2018

16,000 will be available for delivery on 05-Dec-2018

30,000 will be available for delivery on 12-Dec-2018

Show all

More stock available week commencing 14/01/19

Contact me when back in stock

Alternatives Available

1572639 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 47 µF, 10 V, ± 20%, X5R, C Series

2665744 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 47 µF, 10 V, ± 20%, X5R, C Series

£0.323 £ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
5 + £0.486
50 + £0.323
250 + £0.262
500 + £0.224
1000 + £0.19
Also available on  Reel  in 2000/reel: 2695986
 
Check stock location (important)
 
Check stock and lead times

14,000 will be available for delivery on 11-Jul-2018

More stock available week commencing 14/01/19
Quantity List Price
2000 + £0.173
10000 + £0.17
20000 + £0.166
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1797008) x 0.323 = £48.45
Total Price: £48.45
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 1797008RL) x 0.323 = £48.45
Total Price: £48.45
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1797008
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.