Low

GRM21BR71C475KA73L - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 16 V, ± 10%, X7R, GRM Series

GRM21BR71C475KA73L - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 16 V, ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR71C475KA73L
Order Code:
1797015
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
4.7µF
:
16V
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ £0.283 50+ £0.148 250+ £0.133 500+ £0.0846 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ £0.194 50+ £0.101 250+ £0.086 500+ £0.0596 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ £0.188 50+ £0.117 250+ £0.0833 500+ £0.0671 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ £0.281 50+ £0.149 250+ £0.133 500+ £0.0996 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ £0.547 50+ £0.248 250+ £0.224 500+ £0.186 more…

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1797015RL Check stock
Reel in 3000/reel:2666565 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

Alternatives Available

2611880 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 16 V, ± 10%, X7R, GCM Series

2695837 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 16 V, ± 10%, X7R, GCM Series

2112841 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 16 V, ± 10%, X7R, M Series

View all alternatives / recommendations
£0.432 £ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.432
50 + £0.246
250 + £0.195
500 + £0.143
1500 + £0.129
Also available on  Reel  in 3000/reel: 2666565
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 15/04/19
Quantity List Price
3000 + £0.108
15000 + £0.0981
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1797015) x 0.432 = £2.16
Total Price: £2.16
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.