Low

GRM21BR61E475KA12L - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 25 V, ± 10%, X5R, GRM Series

GRM21BR61E475KA12L - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 25 V, ± 10%, X5R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR61E475KA12L
Order Code:
1735529
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
4.7µF
:
25V
:
± 10%
:
X5R
:
GRM Series
:
Cut Tape
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ £0.0441 15000+ £0.0368

TDK

CERAMIC CAPACITOR, 4.7UF, 25V, X5R, 10%, 0805, FULL REEL

6,000 in stock
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2000+ £0.109 10000+ £0.0933 20000+ £0.0809

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1735529RL Check stock
Reel in 3000/reel:2666561 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

48,971 will be available for delivery on 21-Mar-2018

More stock available week commencing 14/01/19

Contact me when back in stock

Alternatives Available

1657932 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 25 V, ± 10%, X5R, AVX 0805 MLCC

2280960 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 25 V, ± 10%, X5R, AVX 0805 MLCC

2112757 - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 25 V, ± 10%, X5R, M Series

View all alternatives / recommendations
£0.104 £ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.104
50 + £0.0568
250 + £0.0447
500 + £0.0394
1500 + £0.0284
Also available on  Reel  in 3000/reel: 2666561
 
Check stock location (important)
 
Check stock and lead times

21,000 will be available for delivery on 13-Sep-2018

More stock available week commencing 14/01/19
Quantity List Price
3000 + £0.0248
15000 + £0.0211
30000 + £0.0207
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1735529) x 0.104 = £0.52
Total Price: £0.52
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.