Low

GRM188R60J475KE19D - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 10%, X5R, GRM Series

GRM188R60J475KE19D - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 6.3 V, ± 10%, X5R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM188R60J475KE19D
Order Code:
1735527
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
4.7µF
:
6.3V
:
± 10%
:
X5R
:
GRM Series
:
Cut Tape
:
-55°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ £0.0668 100+ £0.0301 500+ £0.0211 1000+ £0.0175 more…

TAIYO YUDEN

CERAMIC CAPACITOR 4.7UF, 6.3V, X5R, 10%, 0603, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1735527RL Check stock
Reel in 4000/reel:2666491 Check stock

55,030 In stock

55,030 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

40,000 will be available for delivery on 08-Mar-2018

More stock available week commencing 11/02/19
£0.123 £ 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.123
100 + £0.0594
500 + £0.0392
1000 + £0.0319
2000 + £0.0269
Also available on  Reel  in 4000/reel: 2666491
 
Check stock location (important)
 
Check stock and lead times

188,000 will be available for delivery on 02-Mar-2018

148,000 will be available for delivery on 21-Mar-2018

36,000 will be available for delivery on 21-Jun-2018

More stock available week commencing 11/02/19
Quantity List Price
4000 + £0.0205
20000 + £0.0139
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1735527) x 0.123 = £1.23
Total Price: £1.23
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.