Low

GRM1885C1H820JA01D - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 82 pF, 50 V, ± 5%, C0G / NP0, GRM Series

GRM1885C1H820JA01D - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 82 pF, 50 V, ± 5%, C0G / NP0, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM1885C1H820JA01D
Order Code:
2494222
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
82pF
:
50V
:
± 5%
:
C0G / NP0
:
GRM Series
:
-55°C
:
125°C
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ £0.0035 20000+ £0.0023

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2494222RL Check stock
Reel in 4000/reel:2695896 Check stock

1,739 In stock

514 in stock for next day delivery (Liege stock)

1,225 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

8,000 will be available for delivery on 21-Jun-2018

More stock available week commencing 15/04/19
£0.0509 £ 0.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.0509
100 + £0.0304
500 + £0.0182
1000 + £0.0134
2000 + £0.0111
Also available on  Reel  in 4000/reel: 2695896
 
Check stock location (important)
 
Check stock and lead times

8,000 will be available for delivery on 18-Jul-2018

More stock available week commencing 15/04/19
Quantity List Price
4000 + £0.0086
20000 + £0.0075
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2494222) x 0.0509 = £0.509
Total Price: £0.509
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.