Low

GRM033R71E681KA01D - 

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 680 pF, 25 V, ± 10%, X7R, GRM Series

GRM033R71E681KA01D - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 680 pF, 25 V, ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM033R71E681KA01D
Order Code:
1776005
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
680pF
:
25V
:
± 10%
:
X7R
:
GRM Series
:
-55°C
:
125°C
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ £0.0034 30000+ £0.003 75000+ £0.0028

12,408 in stock

Each (Supplied on Cut Tape)

10+ £0.0232 100+ £0.016 500+ £0.0117 2500+ £0.0087 7500+ £0.0063 15000+ £0.0058 75000+ £0.0053 More Less

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1776005RL Check stock

2,010 In stock

2,010 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

1,000 will be available for delivery on 16-May-2019

More stock available week commencing 17/06/19
£0.0332 £ 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.0332
50 + £0.0323
100 + £0.0208
250 + £0.0179
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1776005) x 0.0332 = £0.0332
Total Price: £0.0332
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.