Low

GRM0335C1E680JD01D - 

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 68 pF, 25 V, ± 5%, C0G / NP0

GRM0335C1E680JD01D - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 68 pF, 25 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM0335C1E680JD01D
Order Code:
1776040
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
68pF
:
25V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

Alternatives Available

1657911 - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 68 pF, 25 V, ± 5%, C0G / NP0, AVX 0201 MLCC

2665122 - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 68 pF, 25 V, ± 5%, C0G / NP0, AVX 0201 MLCC

2434639 - SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 68 pF, 25 V, ± 5%, C0G / NP0, GRM Series

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.