Low

MURATA  GRM0335C1E2R0CD01D  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 2 pF, 25 V, ± 0.25pF, C0G / NP0

MURATA GRM0335C1E2R0CD01D
Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM0335C1E2R0CD01D
Order Code:
1776013
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrost...
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
2pF
Voltage Rating:
25V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000001

Alternatives

SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 2 pF, 25 V, ± 0.25pF, C0G / NP0, GRM Series

MURATA

Cut Tape
9,579 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0057 750+ £0.0036 1500+ £0.0032 3500+ £0.0029 more…

Buy

Similar Products