Low

MURATA  GA342A1XGF330JW31L  SMD Multilayer Ceramic Capacitor, 1808 [4520 Metric], 33 pF, 250 V, ± 5%, SL

MURATA GA342A1XGF330JW31L
Manufacturer:
MURATA MURATA
Manufacturer Part No:
GA342A1XGF330JW31L
Order Code:
1812593
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1808 [4520 Metric]
Capacitance:
33pF
Voltage Rating:
250V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
SL
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00031

Alternatives

SMD Multilayer Ceramic Capacitor, High Voltage, 1808 [4520 Metric], 33 pF, 3 kV, ± 5%, C0G / NP0

AVX

Cut Tape
1,214 in stock

Price for: Each (Supplied on Cut Tape)

5+ £1.09 50+ £0.524 250+ £0.37 500+ £0.286 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.