Low

MURATA  ERB21B5C2D1R5CDX1L  Capacitor, RF, 1.5 pF, 200 V, ± 0.25pF, 125 °C

MURATA ERB21B5C2D1R5CDX1L
Manufacturer:
MURATA MURATA
Manufacturer Part No:
ERB21B5C2D1R5CDX1L
Order Code:
1294524
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1.5pF
Voltage Rating:
200V
Product Range:
-
Capacitance Tolerance:
± 0.25pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0805 [2012 Metric]
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.012

Alternatives

Capacitor, RF, Low ESR, 1.5 pF, 200 V, U Series, ± 0.1pF, 125 °C

AVX

Cut Tape
6,424 in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.504 50+ £0.364 250+ £0.238 500+ £0.226 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.