Low

NCM6S1215EC - 

Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 1 Output, 6 W, 15 V, 400 mA

NCM6S1215EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 1 Output, 6 W, 15 V, 400 mA
NCM6S1215EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 1 Output, 6 W, 15 V, 400 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCM6S1215EC
Order Code:
2415179
Product Range
NCM6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
6W
:
15V
:
400mA
:
-
:
-
:
-
:
-
:
NCM6 Series
:
9V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20mm
:
10.75mm
:
32mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NCM6S1215EC is an isolated wide input DC/DC Converter offers single output voltages from wide input voltage ranges range of 12V. The device is housed with a standard pin-out. The device is encapsulated for superior thermal performance.
  • Under voltage lockout
  • 4:1 Wide range voltage input
  • 5.2kVDC Isolation hi pot test
  • 0.94W/cm³ Power density
  • 87% Typical efficiency
  • 105mVp-p Typical ripple and noise
  • 25pF Isolation capacitance
  • 17ms Start-up time

Applications

Medical, Communications & Networking, Industrial, Automation & Process Control, Power Management

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/10/18

Contact me when back in stock

£18.62 £ 18.62
Price for:
Each
Multiple: 15 Minimum: 15
Quantity Price
15 + £18.62
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.