Low

NCM6D4812EC - 

Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA

NCM6D4812EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA
NCM6D4812EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCM6D4812EC
Order Code:
2415169
Product Range
NCM6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
6W
:
12V
:
250mA
:
-12V
:
250mA
:
-
:
-
:
NCM6 Series
:
18V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20mm
:
10.75mm
:
32mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management, Industrial, Communications & Networking, Automation & Process Control