Low

NCM6D1212EC - 

Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA

NCM6D1212EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA
NCM6D1212EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCM6D1212EC
Order Code:
2415166
Product Range
NCM6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
6W
:
12V
:
250mA
:
-12V
:
250mA
:
-
:
-
:
NCM6 Series
:
9V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20mm
:
10.75mm
:
32mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NCM6D1212EC is a 2-output 6W board-mount isolated DC/DC Converter with wide input ranges. The device is housed with a standard pin-out. The device is encapsulated for superior thermal performance. It offers 100mVp-p maximum ripple and noise, 100µF maximum load capacitance.
  • Undervoltage lock-out
  • 5.2kVDC Isolation hi pot test
  • Power density 0.94W/cm³
  • 5mm Creepage guaranteed
  • 88% Typical efficiency
  • 25pF Isolation capacitance
  • 12µs Start-up time

Applications

Power Management, Industrial, Medical, Communications & Networking, Automation & Process Control

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

Alternatives Available

1435475 - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA

2280232 - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 6 W, 12 V, 250 mA, -12 V, 250 mA