Low

NCM6D1205EC - 

Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 5 V, 600 mA, -5 V, 600 mA

NCM6D1205EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 5 V, 600 mA, -5 V, 600 mA
NCM6D1205EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 5 V, 600 mA, -5 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCM6D1205EC
Order Code:
2415165
Product Range
NCM6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
6W
:
5V
:
600mA
:
-5V
:
600mA
:
-
:
-
:
NCM6 Series
:
9V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20mm
:
10.75mm
:
32mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NCM6 series isolated DC/DC Converter offers single and dual output voltages from wide input voltage ranges of 4.5 to 9V, 9 to 36V and 18 to 75V. The device is housed with a standard pin-out. The device is encapsulated for superior thermal performance.
  • 4:1 Wide range voltage input
  • 5.2kVDC Isolation hi pot test
  • 88% Typical efficiency
  • 5, 12 and 48V Nominal input
  • 0.94W/cm³ Power density
  • 5mm Creepage guaranteed
  • Under voltage lock out
  • Control pin option

Applications

Signal Processing, Industrial

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.