Low

NCM6D0505EC - 

Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 5 V, 600 mA, -5 V, 600 mA

NCM6D0505EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 5 V, 600 mA, -5 V, 600 mA
NCM6D0505EC - Isolated Board Mount DC/DC Converter, 5.2kV Isolation, 2 Output, 6 W, 5 V, 600 mA, -5 V, 600 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCM6D0505EC
Order Code:
2415162
Product Range
NCM6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
6W
:
5V
:
600mA
:
-5V
:
600mA
:
-
:
-
:
NCM6 Series
:
4.5V
:
9V
:
Fixed
:
DIP
:
Through Hole
:
-
:
20mm
:
10.75mm
:
32mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NCM6D0505EC is a 2-output 6W board-mount isolated DC/DC Converter with wide input ranges. The device is housed with a standard pin-out. The device is encapsulated for superior thermal performance. It offers 20mVp-p maximum ripple and noise, 220µF maximum load capacitance.
  • Undervoltage lock-out
  • 5.2kVDC Isolation hi pot test
  • Power density 0.94W/cm³
  • 5mm Creepage guaranteed
  • 80% Typical efficiency
  • 10pF Isolation capacitance
  • 6µs Start-up time

Applications

Power Management, Industrial, Medical, Communications & Networking, Automation & Process Control

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.