Low

MTU2D0512MC - 

Isolated Board Mount DC/DC Converter, Miniature, 2 Output, 2 W, 12 V, 83 mA, -12 V, 83 mA

MTU2D0512MC - Isolated Board Mount DC/DC Converter, Miniature, 2 Output, 2 W, 12 V, 83 mA, -12 V, 83 mA
MTU2D0512MC - Isolated Board Mount DC/DC Converter, Miniature, 2 Output, 2 W, 12 V, 83 mA, -12 V, 83 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MTU2D0512MC
Order Code:
2415186
Product Range
MTU2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
2W
:
12V
:
83mA
:
-12V
:
83mA
:
-
:
-
:
MTU2 Series
:
4.5V
:
5.5V
:
Fixed
:
-
:
Surface Mount Device
:
-
:
8.2mm
:
8.5mm
:
8.4mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MTU2D0512MC is a 2-output 2W board-mount isolated DC/DC Converter with a footprint reduction of over 50% from the previous generations. The device is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The device is pin compatible with the MTU2 series. The device is suitable for all applications where high volume production is envisaged.
  • Patent protected
  • Multi-layer ceramic capacitors
  • 1kVDC Isolation hi pot test
  • Footprint over pins 0.69cm²
  • Power density 3.403W/cm³
  • 11% Maximum load regulation
  • 35mVp-p Maximum ripple and noise
  • 85% Typical efficiency
  • 19pF Isolation capacitance
  • 880µs Start-up time

Applications

Power Management, Industrial

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/10/18

Contact me when back in stock

£5.05 £ 5.05
Price for:
Each
Multiple: 60 Minimum: 60
Quantity Price
60 + £5.05
No longer stocked:: No Longer Manufactured::
Back Order