Low

MTU2D0505MC - 

Isolated Board Mount DC/DC Converter, Miniature, 2 Output, 2 W, 5 V, 200 mA, -5 V, 200 mA

MTU2D0505MC - Isolated Board Mount DC/DC Converter, Miniature, 2 Output, 2 W, 5 V, 200 mA, -5 V, 200 mA
MTU2D0505MC - Isolated Board Mount DC/DC Converter, Miniature, 2 Output, 2 W, 5 V, 200 mA, -5 V, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MTU2D0505MC
Order Code:
2415184
Product Range
MTU2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
2W
:
5V
:
200mA
:
-5V
:
200mA
:
-
:
-
:
MTU2 Series
:
4.5V
:
5.5V
:
Fixed
:
-
:
Surface Mount Device
:
-
:
8.2mm
:
8.5mm
:
8.4mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MTU2D0505MC is a 2-output 2W board-mount isolated DC/DC Converter with a footprint reduction of over 50% from the previous generations. The device is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The device is pin compatible with the MTU2 series. The device is suitable for all applications where high volume production is envisaged.
  • Patent protected
  • Multi-layer ceramic capacitors
  • 1kVDC Isolation hi pot test
  • Footprint over pins 0.69cm²
  • Power density 3.403W/cm³
  • 13% Maximum load regulation
  • 55mVp-p Maximum ripple and noise
  • 82% Typical efficiency
  • 19pF Isolation capacitance
  • 200µs Start-up time

Applications

Power Management, Industrial

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.