Low

MT9234ZBA-EU - 

Business Modem, MultiModem® ZBA Desktop, EU Bundle, Linux Compatible, V.92 Download Speeds

MT9234ZBA-EU - Business Modem, MultiModem® ZBA Desktop, EU Bundle, Linux Compatible, V.92 Download Speeds

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTITECH MULTITECH
Manufacturer Part No:
MT9234ZBA-EU
Order Code:
1797796
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MT9234ZBA-EU is an V.92 Data/Fax MultiModem desktop business modem with EU bundle. The MultiModem ZBA V.92 business modem supports remote configuration, callback security, as well as dial-up and 2 wire leased line connections making it the modem of choice for business applications. With V.92, this modem provides an increase in upload speeds and quicker connect times than traditional V.90 modems. It offers V.34/33.6K fax and Error Correction Mode, that reduces fax transmission time by more than half when compared to traditional fax modems. In addition, all models are globally approved for use in many countries around the world. This means one model can ship virtually anywhere.
  • Remote configuration for centralised setup and management
  • Callback security for network security and reduced telephone toll charges
  • U.S. Caller ID reporting
  • Small footprint and stackable design
  • Globally approved for use in many countries worldwide
  • Linux compatible
  • Self resetting lightning protection
  • Flash memory for easy updates

Applications

Communications & Networking, Security

Product Information

:
-
:
-
:
-
:
-
:
RS232
:
V.92/56K Download Speeds and 48K Upload Speeds When Connecting with V.92 Servers, Linux Compatible
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

8 In stock

2 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
£177.00 £ 177.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £177.00
5 + £147.00