2013/06/18

Spotted an Error? Print Page Share this page

MULTICOMP - TIP102 - DARLINGTON TRANSISTOR, TO-220

MULTICOMPTIP102
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MULTICOMP
Order Code:
1574394
Manufacturer Part No:
TIP102

Technical Data Sheet (228.12KB) EN
Technical Data Sheet (228.12KB) EN

Product Information
  • DARLINGTON TRANSISTOR, TO-220
  • Transistor Polarity: NPN
  • Collector Emitter Voltage V(br)ceo: 100V
  • Power Dissipation Pd: 80W
  • DC Collector Current: 8A
  • DC Current Gain hFE: 200
  • Transistor Case Style: TO-220
  • No. of Pins: 3
  • MSL: (Not Applicable)
  • SVHC: No SVHC (19-Dec-2012)
  • Av Current Ic: 8A
  • Collector Emitter Voltage Vces: 2.5V
  • Continuous Collector Current Ic Max: 8A
  • Current Ic Continuous a Max: 8A
  • Current Ic hFE: 3A
  • Hfe Min: 1000
  • Package / Case: TO-220
  • Power Dissipation Ptot Max: 80W
  • Termination Type: Through Hole
  • Transistor Type: Darlington
  • Voltage Vcbo: 100V
  • Voltage Vceo Max: 100V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

639 / UK1

Availability

396 in stock for next working day delivery (UK stock)
81 in stock for next working day delivery (EU stock)
see cut-off times
396 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
81 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £1.23  

  1. Qty

Price

Qty List Price
1  - 24 £1.23
25  - 99 £0.72
100  - 499 £0.52
500  - 999 £0.41
1000+  £0.40
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
TIP102G

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR, TO-220

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:2W; DC Collector Current:8A; DC Current Gain hFE:20;

1395 in stock
cut-off times
750 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
645 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.76
25+
£0.57
100+
£0.40
500+
£0.32
more...
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
SK 145/37,5 STS-220

FISCHER ELEKTRONIK

HEAT SINK, TO-220, ETC, 12°C/W

Packages Cooled:TO-218, TO-220, TO-247, TO-248; Thermal Resistance:12°C/W; External Height - Imperial:1.48"; External Height - Metric:37.5mm; External Width - Imperial:1.14";

1004 in stock
cut-off times
507 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
497 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.36
100+
£1.12
250+
£0.94
500+
£0.85
SK 409/25,4 STS

FISCHER ELEKTRONIK

HEAT SINK, TO-220/TO-3P, 8.2°C/W

Packages Cooled:TO-3P, TO-220; Thermal Resistance:8.2°C/W; External Height - Imperial:1"; External Height - Metric:25.4mm; External Width - Imperial:1.77";

568 in stock
cut-off times
115 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
453 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.49
100+
£1.21
250+
£1.09
500+
£0.93
WLK 5

FISCHER ELEKTRONIK

ADHESIVE, THERMAL CONDUCTIVE,5G

Weight:5g; SVHC:No SVHC (19-Dec-2012); Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C;

89 in stock
cut-off times
82 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
7 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£10.49
5+
£9.24
10+
£8.43
100+
£8.31
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Transistors - Bipolar - (BJT) Single) OR (TIP102)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Add Accessories

FISCHER ELEKTRONIK SK 145/37,5 STS-220
1 Each
£1.36
FISCHER ELEKTRONIK SK 409/25,4 STS
1 Each
£1.49
FISCHER ELEKTRONIK WLK 5
1 Each
£10.49

Similar Products

ON SEMICONDUCTOR TIP102G
1 Each
£0.76