Low

SMCJ100A - 

TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 100 V, 162 V, DO-214AB, 2 Pins

SMCJ100A - TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 100 V, 162 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SMCJ100A
Order Code:
1797915
Product Range
TRANSZORB SMCJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TRANSZORB SMCJ Series
:
Unidirectional
:
100V
:
162V
:
DO-214AB
:
2Pins
:
111V
:
123V
:
1.5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5SMCJ series TVS Diode for surface mounted applications in order to optimise board space. It is available in unidirectional and bidirectional TVS devices.
  • Built-in strain relief
  • Glass passivated chip junction
  • Excellent clamping capability
  • <1ps from 0V to BV Minimum fast response time
  • <1µA above 10V Current ID
  • Low inductance
  • -55 to 150°C Operating temperature range

Applications

Industrial

Related Searches

 

520 In stock

356 in stock for next day delivery (Liege stock)

164 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£0.243 £ 0.24
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.243
25 + £0.19
100 + £0.167
250 + £0.145
500 + £0.139
1000 + £0.132
5000 + £0.131
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.