Low

SMBJ60CA - 

TVS Diode, Transil SMBJ Series, Bidirectional, 60 V, 96.8 V, DO-214AA, 2 Pins

SMBJ60CA - TVS Diode, Transil SMBJ Series, Bidirectional, 60 V, 96.8 V, DO-214AA, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SMBJ60CA
Order Code:
1797905
Product Range
Transil SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transil SMBJ Series
:
Bidirectional
:
60V
:
96.8V
:
DO-214AA
:
2Pins
:
66.7V
:
73.7V
:
600W
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000µs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.
  • Glass passivated junction
  • Low incremental surge resistance, excellent clamping capability
  • Very fast response time
  • -55 to 150°C Operating temperature range

Applications

Industrial

Related Searches

 

2,311 In stock

65 in stock for next day delivery (Liege stock)

2,246 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£0.191 £ 0.19
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.191
25 + £0.166
100 + £0.143
250 + £0.127
500 + £0.12
1000 + £0.112
5000 + £0.108
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.