Low

SMBJ36CA - 

TVS Diode, Transil SMBJ Series, Bidirectional, 36 V, 58.1 V, DO-214AA, 2 Pins

SMBJ36CA - TVS Diode, Transil SMBJ Series, Bidirectional, 36 V, 58.1 V, DO-214AA, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SMBJ36CA
Order Code:
1797889
Product Range
Transil SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transil SMBJ Series
:
Bidirectional
:
36V
:
58.1V
:
DO-214AA
:
2Pins
:
40V
:
44.2V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000µs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.
  • Glass passivated junction
  • Low incremental surge resistance, excellent clamping capability
  • Very fast response time
  • -55 to 150°C Operating temperature range

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,150 in stock

Each (Supplied on Cut Tape)

5+ £0.213 25+ £0.149 100+ £0.122 250+ £0.103 more…

Related Searches

 

1,603 In stock

658 in stock for next day delivery (Liege stock)

945 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.348 £ 0.35
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.348
25 + £0.289
100 + £0.249
250 + £0.212
500 + £0.199
1000 + £0.189
5000 + £0.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.