Low

SMBJ170CA - 

TVS Diode, Transil SMBJ Series, Bidirectional, 170 V, 275 V, DO-214AA, 2 Pins

SMBJ170CA - TVS Diode, Transil SMBJ Series, Bidirectional, 170 V, 275 V, DO-214AA, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SMBJ170CA
Order Code:
1797863
Product Range
Transil SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transil SMBJ Series
:
Bidirectional
:
170V
:
275V
:
DO-214AA
:
2Pins
:
189V
:
209V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000µs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.
  • Glass passivated junction
  • Low incremental surge resistance, excellent clamping capability
  • Very fast response time
  • -55 to 150°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Related Searches

 

2,831 In stock

2,831 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.084 £ 0.08
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.084
25 + £0.0785
100 + £0.0735
250 + £0.0734
500 + £0.0733
1000 + £0.0732
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.