Low

SMBJ16A - 

TVS Diode, Transil SMBJ Series, Unidirectional, 16 V, 26 V, DO-214AA, 2 Pins

SMBJ16A - TVS Diode, Transil SMBJ Series, Unidirectional, 16 V, 26 V, DO-214AA, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SMBJ16A
Order Code:
1797860
Product Range
Transil SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transil SMBJ Series
:
Unidirectional
:
16V
:
26V
:
DO-214AA
:
2Pins
:
17.8V
:
19.7V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000µs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.
  • Glass passivated junction
  • Low incremental surge resistance, excellent clamping capability
  • Very fast response time
  • -55 to 150°C Operating temperature range

Applications

Industrial

Related Searches

 

4,469 In stock

1,656 in stock for next day delivery (Liege stock)

2,813 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£0.167 £ 0.17
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.167
25 + £0.155
100 + £0.141
250 + £0.129
500 + £0.121
1000 + £0.106
5000 + £0.0924
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.