Low

MULTICOMP  SMBJ13CA  TVS Diode, Bidirectional, 13 V, 21.5 V, DO-214AA, 2 Pins

MULTICOMP SMBJ13CA
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SMBJ13CA
Order Code:
1797854
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SMBJ series TVS Diode offers 600W peak pulse power capability with a 10/1000µs waveform by 0.01% repetition rate (duty cycle). It is available in unidirectional and bidirectional TVS devices.
  • Glass passivated junction
  • Low incremental surge resistance, excellent clamping capability
  • Very fast response time
  • -55 to 150°C Operating temperature range

Product Information

Product Range:
-
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
13V
Clamping Voltage Vc Max:
21.5V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
14.4V
Breakdown Voltage Max:
15.9V
Peak Pulse Power Dissipation:
600W
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000093

Similar Products