Low

S116-2 - 

Keylock Switch, SPDT, On-On, 1 A, 250 V

MULTICOMP S116-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
S116-2
Order Code:
1735381
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SPDT
:
On-On
:
-
:
1A
:
250V
:
-
:
2 Position
:
90°
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S116-2 is a single-pole double-throw (SPDT) 2-keypull RDM Keylock Switch with ON-ON function. This switch has silver plated contacts and terminals. Zinc alloy keys are chrome plated. Zinc alloy die cast housing and cylinder are chrome plated.
  • 10mR Maximum contact resistance
  • 200MR minute at 500VDC Insulation resistance
  • 1000VAC for one minute Dielectric strength

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Stocked

Alternatives Available

1735379 - Keylock Switch, SPDT, On-On, 1 A, 250 V

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.