Low

MULTICOMP  RMC18W1206560R1  SMD Chip Resistor, Thick Film, 560 ohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%

MULTICOMP RMC18W1206560R1
Technical Data Sheet (358.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
560ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

Tariff No:
85332100
Weight (kg):
.16

Alternatives

SMD Chip Resistor, Thick Film, 560 ohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
3,097 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0259 100+ £0.0184 500+ £0.0114 1000+ £0.0095 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.