2013/06/19

Spotted an Error? Print Page Share this page

MULTICOMP - MV5752 - LED 5MM RED

MULTICOMPMV5752
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MULTICOMP
Order Code:
1703501
Manufacturer Part No:
MV5752

Technical Data Sheet (115.39KB) EN
Technical Data Sheet (115.39KB) EN

Product Information
  • LED 5MM RED
  • Bulb Size: T-1 3/4 (5mm)
  • LED Colour: Red
  • Luminous Intensity: 100mcd
  • Viewing Angle: 30°
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Wavelength Typ: 635nm
  • Dominant Wavelength: 635nm
  • Forward Current If Max: 20mA
  • Forward Voltage VF Max: 2V
  • LED / Lamp Size: 5mm / T-1 3/4
  • LED Type: Standard
  • Luminous Intensity Typ: 40µcd
  • Mounting Type: PCB Through Hole
  • No. of Pins: 2
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -25°C
  • Operating Temperature Range: -25°C to +80°C
  • Opto Case Style: Through Hole
Find Similar Products grouped by common attributes

Availability

1,263 in stock for next working day delivery (EU stock)
see cut-off times
1263 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.076  

  1. Qty

Price

Qty List Price
1  - 24 £0.076
25  - 49 £0.068
50  - 99 £0.066
100  - 249 £0.057
250+  £0.056
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
FAN5614S7X

FAIRCHILD SEMICONDUCTOR

LED DRIVER LDO, SMD, SC-70-6, 5614

Topology:-; No. of Outputs:2; Output Current:20mA; Output Voltage:1V; Driver Case Style:SC-70;

No Longer Manufactured Price
For: 1 Each
N/A
This product cannot be ordered
LM3519MK-20

TEXAS INSTRUMENTS

LED DRIVER, HI FREQ BOOST, POWERWISE

Topology:Boost; No. of Outputs:1; Output Current:20mA; Output Voltage:21V; Driver Case Style:SOT-23;

407 in stock
cut-off times
345 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
62 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.62
10+
£1.41
100+
£1.27
250+
£1.23
more...
CLF280RTP

MULTICOMP

LENS/MOUNT, RED

Lens Colour:Red; Lens Diameter:7.11mm; Lens Shape:Round with Flat Top; Lens Material:Polycarbonate (PC); Accessory Type:Lens with Holder;

5059 in stock
cut-off times
4914 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
145 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.35
25+
£0.25
100+
£0.20
500+
£0.144
more...
CLB300RTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

Lens Type:Lens; Lens Color:Red; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate;

28157 Price
For: 1 Each
1+
£0.218
10+
£0.202
100+
£0.178
500+
£0.161
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
CMC441RTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

Lens Type:Lens; Lens Color:Red; Lens Diameter:8.64mm; Lens Shape:Round; Lens Material:Polycarbonate;

276 Price
For: 1 Each
1+
£0.736
10+
£0.684
100+
£0.60
500+
£0.545
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
LED-16

MULTICOMP

LED HOLDER, ROUND, 5MM, 2 PIN

Holder Type:Holder; No. of LEDs:1; SVHC:No SVHC (19-Dec-2012); Accessory Type:LED Holder; External Diameter:5mm;

62070 in stock
cut-off times
54619 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
7451 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
25+
£0.023
100+
£0.02
500+
£0.018
1,000+
£0.016
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (LEDs - Standard (Under 75mA)) OR (MV5752)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support
Buying LUMILEDS 1106644? Remember, you'll need TE Connectivity LED Holders

Most Popular Optoelectronics & Displays Ranges

Add Accessories

FAIRCHILD SEMICONDUCTOR FAN5614S7X
1 Each
£1.22
TEXAS INSTRUMENTS LM3519MK-20
1 Each
£1.62
MULTICOMP CLF280RTP
1 Each
£0.35