Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMUR160
Order Code1625173
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time60ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
Alternatives for MUR160
2 Products Found
Product Overview
The MUR160 is a Fast Diode with moulded plastic case and lead-free solderable pure tin-plated terminals as per MIL-STD-202 standard. It is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- Colour band denotes cathode end
- High efficiency, low VF
- High reliability
- Ultra-fast recovery time for high efficiency
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.35V
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408