Low

MULTICOMP  MCTT21X105K160CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R

MULTICOMP MCTT21X105K160CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTT21X105K160CT
Order Code:
1760213
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
3,921 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.174 100+ £0.10 500+ £0.0719 1000+ £0.0613 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R

AVX

Cut Tape
5,330 in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.324 50+ £0.22 250+ £0.162 500+ £0.132 more…

Buy

CERAMIC CAPACITOR, 1UF, 16V, X5R, 10%, 0805, FULL REEL

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ £0.418 6000+ £0.346

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

KEMET

Cut Tape
5,849 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0769 100+ £0.0493 500+ £0.0373 1000+ £0.024 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

TDK

Cut Tape
2,275 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0871 100+ £0.0352 500+ £0.0257 1000+ £0.02 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

MURATA

Reel
8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0474 20000+ £0.0401 40000+ £0.0347

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

KEMET

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ £0.0207 20000+ £0.0149 40000+ £0.0146

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1 µF, 16 V, ± 10%, X5R, MCTT Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ £0.0185 20000+ £0.0127 40000+ £0.0124

Buy

Similar Products